Part Details for 100R18-51B by Johnson Electric / Parlex Corporation
Overview of 100R18-51B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R18-51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF18U-02-ND
|
DigiKey | CABLE FFC/FPC 18POS 1MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
469 In Stock |
|
$1.6511 / $4.2500 | Buy Now |