Part Details for 100R18W106KV4E by Johanson Dielectrics Inc
Overview of 100R18W106KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R18W106KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9531
|
Newark | Low Esr 1206,10 F,10%,10V/7 Inch Reel |Johanson Dielectrics 100R18W106KV4E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4540 | Buy Now |
Part Details for 100R18W106KV4E
100R18W106KV4E CAD Models
100R18W106KV4E Part Data Attributes:
|
100R18W106KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R18W106KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 100R18W106KV4E
This table gives cross-reference parts and alternative options found for 100R18W106KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R18W106KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B106K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100N |
1206B106K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100CB |
1206B106K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100NB |
1206B106K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100S |
1206B106K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100C |
1206B106K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100NT |
1206B106K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100ST |
1206B106K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 100R18W106KV4E vs 1206B106K100SB |