Part Details for 100UBZ104KSE by EXXELIA Group
Overview of 100UBZ104KSE by EXXELIA Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 100UBZ104KSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2821-100UBZ104KSE-ND
|
DigiKey | CAP CER 0.1uF 10V X6T 0201 Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
640 In Stock |
|
$1.5941 / $2.2300 | Buy Now |
Part Details for 100UBZ104KSE
100UBZ104KSE CAD Models
100UBZ104KSE Part Data Attributes:
|
100UBZ104KSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
100UBZ104KSE
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 0.3 mm |
Alternate Parts for 100UBZ104KSE
This table gives cross-reference parts and alternative options found for 100UBZ104KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100UBZ104KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R100-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 100UBZ104KSE vs C0201X5R100-104KGE |
C0201X5R100-104KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 100UBZ104KSE vs C0201X5R100-104KPE |
C0201X5R100-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 100UBZ104KSE vs C0201X5R100-104KPU |
C0201X5R100-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 100UBZ104KSE vs C0201X5R100-104KGU |