Part Details for 101-0937-003 by Dialight
Overview of 101-0937-003 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-0937-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2783
|
Newark | Lens Cap, Indicator Lens Colour:Transparent, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:101 Series, For Use With:Incandescent Panel Mount Indicators, Lens Diameter:12.7Mm, Lens Height:17.86Mm Rohs Compliant: Yes |Dialight 101-0937-003 Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-101-0937-003-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$7.2200 | Buy Now |
DISTI #
645-101-0937-003
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant | 38 |
|
$7.2200 / $12.3100 | Buy Now |
DISTI #
70081979
|
RS | Lens, LED Panel Mount Indicator, Clear | Dialight 101-0937-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$9.8700 / $11.6100 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens |
50 Partner Stock |
|
$7.4600 / $13.3900 | Buy Now |
DISTI #
101-0937-003
|
TTI | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 101-0937-003
|
PEI Genesis | IN LENS 101 BASE CLR 09 3 | 12 |
|
Buy Now | |
DISTI #
000000000000304746
|
Sager | Lamp Lenses SUB MIN PANEL IND | 38 |
|
Buy Now | |
|
Master Electronics | Round Optical Lens |
50 Partner Stock |
|
$7.4600 / $13.3900 | Buy Now |
Part Details for 101-0937-003
101-0937-003 CAD Models
101-0937-003 Part Data Attributes
|
101-0937-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
101-0937-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |