Part Details for 10104111-0001LF by Amphenol Corporation
Overview of 10104111-0001LF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10104111-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10104111-0001LF
|
Avnet Americas | USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 10104111-0001LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4419 | Buy Now |
DISTI #
10104111-0001LF
|
Avnet Americas | USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 10104111-0001LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3331 | Buy Now |
DISTI #
649-10104111-0001LF
|
Mouser Electronics | USB Connectors 5P Quick Connect MicroUSB TypeAB Rcpt RoHS: Compliant | 9613 |
|
$0.4080 / $0.6400 | Buy Now |
|
Bristol Electronics | 1377 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 30 |
|
$0.4590 / $0.7650 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1101 |
|
$0.3360 / $0.8400 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3200 |
|
$0.4463 / $1.2750 | Buy Now |
DISTI #
10104111-0001LF
|
TTI | USB Connectors 5P Quick Connect MicroUSB TypeAB Rcpt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 44000 In Stock |
|
$0.3560 / $0.4050 | Buy Now |
DISTI #
10104111-0001LF.
|
TTI | USB Connectors MICRO USB TYPE AB pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Ammo Pack |
Americas - 161 In Stock |
|
$0.5100 | Buy Now |