Part Details for 10106124-A000001LF by Amphenol FCi
Overview of 10106124-A000001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106124-A000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106124-A000001LF
|
Heilind Electronics | PWRBLADE RAH STB-10106124-A000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106124-A000001LF
|
Interstate Connecting Components | PWRBLADE RAH STB-10106124-A000 | 0 |
|
Buy Now |
Part Details for 10106124-A000001LF
10106124-A000001LF CAD Models
10106124-A000001LF Part Data Attributes
|
10106124-A000001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106124-A000001LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.94 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10106124-A000001LF
This table gives cross-reference parts and alternative options found for 10106124-A000001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106124-A000001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-105-H1-T-D-RA-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10106124-A000001LF vs IPBT-105-H1-T-D-RA-K |
1723163210 | Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 10106124-A000001LF vs 1723163210 |
1723164310 | Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 10106124-A000001LF vs 1723164310 |
1723163310 | Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 10106124-A000001LF vs 1723163310 |