Part Details for 10114829-10204LF by Amphenol Corporation
Results Overview of 10114829-10204LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10114829-10204LF Information
10114829-10204LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10114829-10204LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 4 Positions | |
| 10114829-11103LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 3 Positions | |
| 10114829-11108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 8 Positions |
Price & Stock for 10114829-10204LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10114829-10204LF
|
Avnet Americas | 542-5A6F-1.25 MM WIRE TO BOARD - Tape and Reel (Alt: 10114829-10204LF) COO: China RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1757 / $0.1889 | Buy Now |
|
DISTI #
649-10114829-10204LF
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 WAFER 180 DIP | 2320 |
|
$0.1890 / $0.4300 | Buy Now |
|
DISTI #
10114829-10204LF
|
Avnet Abacus | 5425A6F125 MM WIRE TO BOARD - Tape and Reel (Alt: 10114829-10204LF) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
10114829-10204LF
|
Avnet Asia | 542-5A6F-1.25 MM WIRE TO BOARD (Alt: 10114829-10204LF) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |