There are no models available for this part yet.
Overview of 10115910-101LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10115910-101LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10115910-101LF
|
Heilind Electronics | AIRMAX VSE RAR 3X6-10115910-10 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10115910-101LF
|
Interstate Connecting Components | AIRMAX VSE RAR 3X6-10115910-10 | 0 |
|
Buy Now |
CAD Models for 10115910-101LF by Amphenol FCi
Part Data Attributes for 10115910-101LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.61 inch
|
Body Depth
|
1.075 inch
|
Body Length
|
0.469 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
60 mΩ
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.5004 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.397 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.049 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
54
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for 10115910-101LF
This table gives cross-reference parts and alternative options found for 10115910-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10115910-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761705036 | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 10115910-101LF vs 0761705036 |
10124097-101LF | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10115910-101LF vs 10124097-101LF |
10115910-101LF | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Right Angle Receptacle. | Amphenol Communications Solutions | 10115910-101LF vs 10115910-101LF |
10115910-101 | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10115910-101LF vs 10115910-101 |
Related Parts for 10115910-101LF
-
10116601-101LFHeaders and Edge Type Connectors
-
RC14M30KTerminals and Terminal Blocks
-
B44020B0006B051Fixed Capacitors
-
RL73H2ER75FTDFixed Resistors
-
ISL9R860P2Rectifier Diodes
-
NLV32T-4R7J-PFFixed Inductors
-
MC56F8255VLDMicrocontrollers
-
10112626-101LFTelecom and Datacom Connectors
-
STN2NF10Power Field-Effect Transistors