Part Details for 10118744-3133151LF by Amphenol FCi
Overview of 10118744-3133151LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133225LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 25p | |
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p |
Price & Stock for 10118744-3133151LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118744-3133151LF
|
Heilind Electronics | CONAN 1.0MM PCB RECE 51P-10118 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118744-3133151LF
|
Interstate Connecting Components | CONAN 1.0MM PCB RECE 51P-10118 | 0 |
|
Buy Now |
Part Details for 10118744-3133151LF
10118744-3133151LF CAD Models
10118744-3133151LF Part Data Attributes
|
10118744-3133151LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118744-3133151LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.129 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.23 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.22 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.34 N |
Alternate Parts for 10118744-3133151LF
This table gives cross-reference parts and alternative options found for 10118744-3133151LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118744-3133151LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118744-3133351LF | Board Connector | Amphenol FCi | 10118744-3133151LF vs 10118744-3133351LF |
10118744-3133451LF | Board Connector | Amphenol FCi | 10118744-3133151LF vs 10118744-3133451LF |
10118744-3133251LF | Board Connector | Amphenol FCi | 10118744-3133151LF vs 10118744-3133251LF |