Filter Your Search
1 - 1 of 1 results
|
10118744-3133151LF
Amphenol FCi
|
Check for Price | Yes | Active | 51 | 2 | 1 mm | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.23 N | 1 GΩ | 0.34 N | CSA, UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | STAGGERED | CENTRONIC | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.22 mm | SURFACE MOUNT | 0.22 inch | 0.129 inch | 1.193 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |