-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 20 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0712
|
Newark | Micro D Sub Connector, 101 Series, Plug, 20, Solder, Cable Mount, Gold Plated Contacts Rohs Compliant: Yes |3M 10120-3000PE (Alternate Part Number: 04548623744940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $10.0400 | Buy Now |
DISTI #
3M1768-ND
|
DigiKey | CONN PLUG 20POS STR SLDR CUP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
802 In Stock |
|
$6.6896 / $11.2300 | Buy Now |
DISTI #
517-10120-3000PE
|
Mouser Electronics | D-Sub Micro-D Connectors 2OP PLUG WIREMOUNT MDR RoHS: Compliant | 25912 |
|
$6.5400 / $10.3900 | Buy Now |
DISTI #
MMM7100206784
|
Heilind Electronics | 7100206784 JE150481578 10120-3000PE, 00638060825501 | Americas - 2424 in Stock150 On Order |
|
$7.5541 / $9.6692 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG | 197 |
|
$9.6000 / $13.5000 | Buy Now |
DISTI #
10120-3000PE
|
TTI | D-Sub Micro-D Connectors 2OP PLUG WIREMOUNT MDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22002 In Stock |
|
$6.8600 / $10.0400 | Buy Now |
DISTI #
MMM7100206784
|
Interstate Connecting Components | 7100206784 JE150481578 10120-3000PE, 00638060825501 | 40425 On Order |
|
$7.5541 / $9.6692 | Buy Now |
DISTI #
10120-3000PE
|
Avnet Asia | Conn SCSI PL 20 POS 2.54mm Solder Cup ST Cable Mount 20 Terminal 1 Port (Alt: 10120-3000PE) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 5 Days | 0 |
|
$6.2778 / $7.0735 | Buy Now |
DISTI #
C1S732402016032
|
Chip1Stop | Conn Mini D Ribbon PL 20 POS 2.54mm Solder Cup ST Cable Mount 20 Terminal 1 Port RoHS: Compliant pbFree: No Container: Bulk | 189 |
|
$2.3100 / $3.5900 | Buy Now |
DISTI #
9292632
|
element14 Asia-Pacific | CONNECTOR, MICRO D, PLUG, RIBBON, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$7.2114 / $11.1456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10120-3000PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10120-3000PE
3M Interconnect
D Type Connector, 20 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHROUDED | |
Body Breadth | 0.358 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.091 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |