Part Details for 10125340-001LF by Amphenol FCi
Overview of 10125340-001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10125340-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10125340-001LF
|
Heilind Electronics | 10125340-001LF-SAS VERT RECEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10125340-001LF
|
Interstate Connecting Components | 10125340-001LF-SAS VERT RECEP | 0 |
|
Buy Now |
Part Details for 10125340-001LF
10125340-001LF CAD Models
10125340-001LF Part Data Attributes
|
10125340-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10125340-001LF
Amphenol FCi
Board Connector, Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.321 inch | |
Body Length | 1.801 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | PRESS FIT |