Parametric results for: 10125340-001LF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10,583 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 10125340001lf,001lf
Select parts from the table below to compare.
Compare
Compare
66506-001LF
Amphenol Communications Solutions
$0.0879 Yes Active 10 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1400VAC V NO 4.448 N 100 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLUE 0.1 inch 0.1 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.32 inch 0.365 inch 0.78 inch 0.105 inch AMPHENOL ICC 10 compliant EAR99 8536.69.40.40
65213-001LF
Amphenol FCi
$0.2042 Yes Obsolete 14 2 FEMALE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT
10118650-406001LF
Amphenol Communications Solutions
$0.2200 Active 6 1 2.54 mm 1 MALE BOARD POLYETHYLENE SN ON NI RIGHT ANGLE BOARD CONNECTOR NO TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR 100u inch SOLDER 0.095 inch 0.16 inch 0.15 inch AMPHENOL ICC 6 compliant EAR99 8536.69.40.40
65132-001LF
Amphenol FCi
$0.3229 Yes Yes Obsolete 21 3 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10118901-001LF
Amphenol Communications Solutions
$0.3490 Active 10 2 2.54 mm 2 20 mΩ 1 A MALE BOARD POLYETHYLENE SN ON NI RIGHT ANGLE BOARD CONNECTOR 2100VAC V NO 5 GΩ UL TIN OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 50u inch PRESS FIT 0.19 inch 0.12 inch 0.547 inch 0.125 inch AMPHENOL ICC 10 compliant EAR99 8536.69.40.40
55737-001LF
Amphenol FCi
$0.4325 Yes Yes Active NOT SPECIFIED PCB CONNECTOR NO NO NO e1 NO PLUG TIN SILVER COPPER COPPER ALLOY NO ONE GENERAL PURPOSE FCI compliant EAR99 8536.69.40.40 LEAD FREE
68305-001LF
Amphenol FCi
$0.5573 Yes Yes Obsolete 16 3 2.54 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD EURO CONNECTOR METRAL NO NO NO NO 94V-1 NOT SPECIFIED NO ONE FCI compliant EAR99 8536.69.40.40
78515-001LF
Amphenol FCi
$0.5669 Yes Active 4 1 2 mΩ 3 A FEMALE 1000 Cycles CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 1414VAC V NO 10.787 N 10 GΩ POLARIZED HOUSING 22 AWG 36 AWG 0.53 N NO NO NO UL 94V-0 -55 °C 105 °C PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.157 inch 0.545 inch 0.492 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
67954-001LF
Amphenol FCi
$0.5945 Yes Active 2 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 100 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.116 inch 0.545 inch 0.273 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
68105-001LF
Amphenol FCi
$0.5994 Yes Active 4 2 2 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED, LATCHED NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.2 inch 0.545 inch 0.273 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE