Part Details for 10125756-642010LF by Amphenol FCi
Results Overview of 10125756-642010LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10125756-642010LF Information
10125756-642010LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125756-642010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| 10125756-361010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10125756-980110LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10125756-642010LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Wuhan P&S | Connectors Min Qty: 1 | 408 |
|
$3.3400 / $3.6000 | Buy Now |
US Tariff Estimator: 10125756-642010LF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10125756-642010LF
10125756-642010LF Part Data Attributes
|
|
10125756-642010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10125756-642010LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, Surface Mount Terminal, Locking, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Hole .086-.098 | |
| Body Breadth | 0.276 Inch | |
| Body Depth | 0.76 Inch | |
| Body Length | 1.921 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Tin Over Nickel | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Filter Feature | No | |
| Insulator Color | Black | |
| JESD-609 Code | e3 | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Plating Thickness | 15u Inch | |
| Terminal Pitch | 0.9906 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 64 |