Part Details for 10127720-023GLF by Amphenol FCi
Overview of 10127720-023GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127720-023GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127720-023GLF
|
Heilind Electronics | 10127720-023GLF-MTK 3.0 DR 02P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127720-023GLF
|
Interstate Connecting Components | 10127720-023GLF-MTK 3.0 DR 02P | 0 |
|
Buy Now |
Part Details for 10127720-023GLF
10127720-023GLF CAD Models
10127720-023GLF Part Data Attributes:
|
10127720-023GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-023GLF
Amphenol FCi
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.26 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-023GLF
This table gives cross-reference parts and alternative options found for 10127720-023GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-023GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10127720-023GLF vs 794540-1 |
39-34-9021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-023GLF vs 39-34-9021 |
A-42440-0213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-023GLF vs A-42440-0213 |
0300700222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-023GLF vs 0300700222 |
0757570322 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-023GLF vs 0757570322 |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-023GLF vs 43160-1702 |
YPK25SV175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 10127720-023GLF vs YPK25SV175GRY |
46007-1102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10127720-023GLF vs 46007-1102 |
39-30-1024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-023GLF vs 39-30-1024 |
0359790210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-023GLF vs 0359790210 |