Part Details for 10127820-0822LF by Amphenol Communications Solutions
Overview of 10127820-0822LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127820-0822LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2761
|
Newark | Connector, Header, 8 Position, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Fci Minitek Pwr 4.2 10127820 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10127820-0822LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.0540 | Buy Now |
DISTI #
38AH3872
|
Newark | 10127820-0822Lf-Minitek Pwr4.2 Vt Header Rohs Compliant: Yes |Amphenol Communications Solutions 10127820-0822LF Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.4840 | Buy Now |
DISTI #
609-4875-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
261 In Stock |
|
$0.2641 / $0.6300 | Buy Now |
|
Future Electronics | MinitekPWR 4.2 Vertical T/H Header, 8 Positions RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 165 Container: Tray | 0Tray |
|
$0.2550 / $0.2950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
848 Partner Stock |
|
$0.2784 / $0.6060 | Buy Now |
|
Master Electronics | RoHS: Compliant |
848 Partner Stock |
|
$0.2784 / $0.6060 | Buy Now |
Part Details for 10127820-0822LF
10127820-0822LF CAD Models
10127820-0822LF Part Data Attributes:
|
10127820-0822LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127820-0822LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Shell Material | PA66 | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127820-0822LF
This table gives cross-reference parts and alternative options found for 10127820-0822LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127820-0822LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-081LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-0822LF vs 10127721-081LF |
10127721-083LF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-083LF |
10127820-0821LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 10127820-0822LF vs 10127820-0821LLF |
10127721-084LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (30u" Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-0822LF vs 10127721-084LF |
10127721-082LF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-082LF |
10127721-084GLF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-084GLF |
10127721-081LF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-081LF |
10127721-082GLF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-082GLF |
10127721-084LF | Board Connector, 8 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0822LF vs 10127721-084LF |
10127721-082GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-0822LF vs 10127721-082GLF |