Filter Your Search
1 - 2 of 2 results
|
10127820-0822LF
Amphenol FCi
|
$0.3358 | Yes | Active | 8 | 2 | 4.191 mm | 2 | 10 mΩ | MALE | BOARD | POLYAMIDE | PA66 | NOT SPECIFIED | STRAIGHT | POWER CONNECTOR | NO | 14.6784 N | 1 GΩ | POLARIZED HOUSING | 1.0008 N | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | NO | NATURAL | 0.165 inch | 0.165 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | SOLDER | 0.431 inch | 0.504 inch | 0.709 inch | 0.138 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||
|
10127820-0822LF
Amphenol Communications Solutions
|
$0.4692 | Yes | Active | 8 | 2 | 4.191 mm | 2 | 10 mΩ | MALE | BOARD | POLYAMIDE | PA66 | NOT SPECIFIED | STRAIGHT | POWER CONNECTOR | NO | 14.6784 N | 1 GΩ | POLARIZED HOUSING | 1.0008 N | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | NO | NATURAL | 0.165 inch | 0.165 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | SOLDER | 0.431 inch | 0.504 inch | 0.709 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 8 |