Part Details for 10129378-914001BLF by Amphenol Corporation
Overview of 10129378-914001BLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129378-914001BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129378-914001BLF
|
Avnet Americas | Connector Unshrouded Header 14 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 10129378-914001BLF) Min Qty: 6000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-0129378914001BLF
|
Mouser Electronics | Headers & Wire Housings EconoStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 14 Positions RoHS: Compliant | 0 |
|
$0.3900 | Order Now |