Filter Your Search
1 - 1 of 1 results
|
10129378-914001BLF
Amphenol FCi
|
Check for Price | Active | 14 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 2.5 N | 5 GΩ | 0.3 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.1 inch | 1.4 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 |