There are no models available for this part yet.
Overview of 10131318-0211100LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-0211100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0212100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10131318-0211100LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10131318-0211100LF
|
Heilind Electronics | 10131318-0211100LF-MINITEK PWR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10131318-0211100LF
|
Interstate Connecting Components | 10131318-0211100LF-MINITEK PWR | 0 |
|
Buy Now |
CAD Models for 10131318-0211100LF by Amphenol FCi
Part Data Attributes for 10131318-0211100LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.451 inch
|
Body Depth
|
0.764 inch
|
Body Length
|
0.213 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P2
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
NYLON66
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
1.0008 N
|
Alternate Parts for 10131318-0211100LF
This table gives cross-reference parts and alternative options found for 10131318-0211100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-0211100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0211100LF vs 30070-0212 |
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0211100LF vs 43160-7802 |
43160-3202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0211100LF vs 43160-3202 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10131318-0211100LF vs 10127720-023GLF |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10131318-0211100LF vs 39-33-3023 |
35150-0204 | Rectangular Power Connector, 2 Contact(s), Male, | Molex | 10131318-0211100LF vs 35150-0204 |
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10131318-0211100LF vs 794540-1 |
794664-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10131318-0211100LF vs 794664-2 |
1-176975-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10131318-0211100LF vs 1-176975-2 |
46007-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0211100LF vs 46007-1802 |