Part Details for 10131319-24111GPLF by Amphenol FCi
Overview of 10131319-24111GPLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 10131319-24111GPLF
10131319-24111GPLF CAD Models
10131319-24111GPLF Part Data Attributes:
|
10131319-24111GPLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131319-24111GPLF
Amphenol FCi
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 2.031 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10131319-24111GPLF
This table gives cross-reference parts and alternative options found for 10131319-24111GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-24111GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF-4501298 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal | Harwin | 10131319-24111GPLF vs KF-4501298 |
PLC24M9300A2 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10131319-24111GPLF vs PLC24M9300A2 |
439-3776-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 10131319-24111GPLF vs 439-3776-000 |
0753437777 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | 10131319-24111GPLF vs 0753437777 |
PLCH24M300C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10131319-24111GPLF vs PLCH24M300C2 |
IPT1-112-01-SM-D | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 10131319-24111GPLF vs IPT1-112-01-SM-D |
43270-2433 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131319-24111GPLF vs 43270-2433 |
PLCH24M300A2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10131319-24111GPLF vs PLCH24M300A2 |
39-29-5247 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10131319-24111GPLF vs 39-29-5247 |
39-31-7240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 10131319-24111GPLF vs 39-31-7240 |