Part Details for 10132449-1421GLF by Amphenol FCi
Overview of 10132449-1421GLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132449-1421GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13811723
|
Arrow Electronics | Minitek® Pwr 3.0 HCC, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, Black Color, 14 positions, Glow Wire Compatbile RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1624 | Americas - 2360 |
|
$0.3881 | Buy Now |
DISTI #
BRG10132449-1421GLF
|
Heilind Electronics | 10132449-1421GLF-MINITEK PWR3. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132449-1421GLF
|
Interstate Connecting Components | 10132449-1421GLF-MINITEK PWR3. | 0 |
|
Buy Now |
Part Details for 10132449-1421GLF
10132449-1421GLF CAD Models
10132449-1421GLF Part Data Attributes:
|
10132449-1421GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132449-1421GLF
Amphenol FCi
Board Connector, 14 Contact(s), Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.343 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.97 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10132449-1421GLF
This table gives cross-reference parts and alternative options found for 10132449-1421GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132449-1421GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132449-1421GLF | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u" Min Matte Tin plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. | Amphenol Communications Solutions | 10132449-1421GLF vs 10132449-1421GLF |
10132449-1411GLF | Board Connector, 14 Contact(s), Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator | Amphenol FCi | 10132449-1421GLF vs 10132449-1411GLF |