Part Details for 10135175-15110LF by Amphenol FCi
Overview of 10135175-15110LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135175-15110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 15 positions | |
10135175-08110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 8 positions | |
10135175-05110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 5 positions |
Price & Stock for 10135175-15110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10135175-15110LF
|
Heilind Electronics | 10135175-15110LF-MINITEK BASICS OTHER | Americas - 0 in Stock |
|
$0.3947 / $0.4012 | Buy Now |
DISTI #
BRG10135175-15110LF
|
Interstate Connecting Components | 10135175-15110LF-MINITEK BASICS OTHER | 0 |
|
$0.3947 / $0.4012 | Buy Now |
Part Details for 10135175-15110LF
10135175-15110LF CAD Models
10135175-15110LF Part Data Attributes
|
10135175-15110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10135175-15110LF
Amphenol FCi
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 15 |
Alternate Parts for 10135175-15110LF
This table gives cross-reference parts and alternative options found for 10135175-15110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10135175-15110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-1507 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 10135175-15110LF vs 502578-1507 |
502578-1502 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 10135175-15110LF vs 502578-1502 |
502578-1508 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 10135175-15110LF vs 502578-1508 |
502578-1509 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 10135175-15110LF vs 502578-1509 |
502578-1506 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | Molex | 10135175-15110LF vs 502578-1506 |
502578-1505 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 10135175-15110LF vs 502578-1505 |
502578-1500 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug | Molex | 10135175-15110LF vs 502578-1500 |
502578-1501 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | 10135175-15110LF vs 502578-1501 |