Part Details for 10-02-1156 by Molex
Overview of 10-02-1156 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-11.5-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for 10-02-1156
10-02-1156 CAD Models
10-02-1156 Part Data Attributes
|
10-02-1156
Molex
Buy Now
Datasheet
|
Compare Parts:
10-02-1156
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 10-02-1156
This table gives cross-reference parts and alternative options found for 10-02-1156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-02-1156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-1505 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 10-02-1156 vs 502578-1505 |
502578-1509 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 10-02-1156 vs 502578-1509 |
10136353-15111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 15 positions | Amphenol Communications Solutions | 10-02-1156 vs 10136353-15111LF |
10136353-15111LF | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 10-02-1156 vs 10136353-15111LF |
48300-1511 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator | Molex | 10-02-1156 vs 48300-1511 |
831-83-015-10-273101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 10-02-1156 vs 831-83-015-10-273101 |
10135175-15110LF | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 10-02-1156 vs 10135175-15110LF |
M30-1301500R | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Harwin | 10-02-1156 vs M30-1301500R |
502578-1503 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug | Molex | 10-02-1156 vs 502578-1503 |
0155D-98-S2-02 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 10-02-1156 vs 0155D-98-S2-02 |