Part Details for 10136656-0642LF by Amphenol FCi
Overview of 10136656-0642LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10136656-0642LF
10136656-0642LF CAD Models
10136656-0642LF Part Data Attributes
|
10136656-0642LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136656-0642LF
Amphenol FCi
Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10136656-0642LF
This table gives cross-reference parts and alternative options found for 10136656-0642LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-0642LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 10136656-0642LF vs 43879-6010 |
10136656-0621LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136656-0642LF vs 10136656-0621LF |
10136656-0632LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0642LF vs 10136656-0632LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10136656-0642LF vs 46007-5306 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 10136656-0642LF vs 2-1103634-3 |
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10136656-0642LF vs 50-36-1778 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-0642LF vs 10136656-0621LF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 10136656-0642LF vs 35180-3609 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10136656-0642LF vs 105310-1206 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10136656-0642LF vs 2002411116 |