Part Details for 10146027-640110LF by Amphenol Corporation
Results Overview of 10146027-640110LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10146027-640110LF Information
10146027-640110LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146027-640110LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| 10146027-A40110LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10146027-A40100LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10146027-640110LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10146027-640110LF
|
Avnet Americas | - Trays (Alt: 10146027-640110LF) COO: China RoHS: Not Compliant Min Qty: 1620 Package Multiple: 810 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.9212 / $2.0859 | Buy Now |
|
DISTI #
649-10146027640110LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 4 Card Edge conn Straddle Mount 64 Pos 100mm (0039in) Pitch RoHS: Compliant | 1319 |
|
$2.0300 / $3.6100 | Buy Now |
|
DISTI #
10146027-640110LF
|
Avnet Asia | (Alt: 10146027-640110LF) RoHS: Compliant Min Qty: 1620 Package Multiple: 810 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |