Part Details for 10146065-113Q0LF by Amphenol Corporation
Results Overview of 10146065-113Q0LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10146065-113Q0LF Information
10146065-113Q0LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146065-113Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
| 10146065-113Y1LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
| 10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10146065-113Q0LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC7228
|
Avnet Americas | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 164 Position 1mm Straight Surface Mount Tray - Bulk (Alt: 69AC7228) COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1227 Partner Stock |
|
$7.0000 / $9.3000 | Buy Now |
|
DISTI #
10146065-113Q0LF
|
Avnet Americas | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 164 Position 1mm Straight Surface Mount Tray - Trays (Alt: 10146065-113Q0LF) COO: Malaysia RoHS: Not Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.8341 / $5.5247 | Buy Now |
|
DISTI #
649-10146065-113Q0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch RoHS: Compliant | 184 |
|
$5.0800 / $8.3800 | Buy Now |
|
DISTI #
10146065-113Q0LF
|
Avnet Abacus | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 164 Position 1mm Straight Surface Mount Tray (Alt: 10146065-113Q0LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |