Part Details for 10146997-12A201LF by Amphenol FCi
Results Overview of 10146997-12A201LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10146997-12A201LF Information
10146997-12A201LF by Amphenol FCi is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146997-12000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 12 Positions, 30u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
| 10146997-08200LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 8 Positions, 100u\\ Tin overall plating, LCP, GW Compatible, Tray packing. | |
| 10146997-02000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 30u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. |
Price & Stock for 10146997-12A201LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG10146997-12A201LF
|
Heilind Electronics | 10146997-12A201LF-MTK 5.7 DR 1 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 10146997-12A201LF-MTK 5.7 DR 12P RAHDR TIN COO: China RoHS: Compliant | 0 |
|
$4.2200 / $8.8400 | Buy Now |
|
DISTI #
BRG10146997-12A201LF
|
Interstate Connecting Components | 10146997-12A201LF-MTK 5.7 DR 1 | 0 |
|
Buy Now | |
|
DISTI #
10146997-12A201LF
|
PEI Genesis | 10146997-12A201LF-MTK 5.7 DR 1 | 0 |
|
Buy Now |