Part Details for 10147603-00004LF by Amphenol FCi
Results Overview of 10147603-00004LF by Amphenol FCi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10147603-00004LF Information
10147603-00004LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10147603-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color | |
| 10147603-00002LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 2 Positions, Halogen Free, Natural Color | |
| 10147603-00012LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 12 Positions, Halogen Free, Natural Color |
Price & Stock for 10147603-00004LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_22606964
|
Arrow Electronics | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 15900 |
|
$0.0487 / $0.0588 | Buy Now |
|
DISTI #
V99:2348_22606964
|
Arrow Electronics | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1847 | Americas - 25 |
|
$0.0038 / $0.0198 | Buy Now |
|
DISTI #
BRG10147603-00004LF
|
Heilind Electronics | 10147603-00004LF-MINITEK1.0 RE | Americas - 0 in Stock |
|
$0.0810 / $0.0874 | Buy Now |
|
|
Onlinecomponents.com | Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount Natural Bulk COO: China RoHS: Compliant |
4286 Partner Stock |
|
$0.0727 / $0.0890 | Buy Now |
|
DISTI #
61742347
|
Verical | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2215 | Americas - 15900 |
|
$0.0487 | Buy Now |
|
DISTI #
62304497
|
Verical | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 4286 |
|
$0.0910 | Buy Now |
|
DISTI #
V36:1790_22606964
|
Arrow Electronics | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 15900 |
|
$0.0487 / $0.0588 | Buy Now |
|
DISTI #
V99:2348_22606964
|
Arrow Electronics | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1847 | Americas - 25 |
|
$0.0038 / $0.0198 | Buy Now |
|
DISTI #
61742347
|
Verical | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2215 | Americas - 15900 |
|
$0.0487 | Buy Now |
|
DISTI #
62304497
|
Verical | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color COO: China RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 4286 |
|
$0.0910 | Buy Now |