Part Details for 10150-5212PC by 3M Interconnect
Overview of 10150-5212PC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10150-5212PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6774
|
Newark | Je150344776 10150-5212Pc=50/Mdr/Rc/Ra/Plug/Scwlk/30Min |3M 10150-5212PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $18.1700 | Buy Now |
DISTI #
10150-5212PC-ND
|
DigiKey | CONN PLUG 50POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Box |
116 In Stock |
|
$13.6466 / $18.9800 | Buy Now |
DISTI #
7100142026
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 7100142026) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4956 / $14.2226 | Buy Now |
DISTI #
517-10150-5212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 50POS RA PLUG | 82 |
|
$13.6400 / $18.8800 | Buy Now |
DISTI #
MMM7100142026
|
Heilind Electronics | 7100142026 JE150344776 50/MDR/RC/RA/PLUG/SCWLK/30MIN | Americas - 0 in Stock |
|
$15.6292 / $15.8735 | Buy Now |
DISTI #
7100142026
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 7100142026) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4956 / $14.2226 | Buy Now |