Part Details for 10150526-0511HLF by Amphenol Corporation
Overview of 10150526-0511HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150526-0511HLF | Amphenol Communications Solutions | Cross-Mate™, Wire to Board connectors 2.0mm Pitch, Right Angle, surface mount, receptacle | |
10150526-1111HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER | |
10150526-0811HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER |
Price & Stock for 10150526-0511HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10150526-0511HLF
|
TTI | Headers & Wire Housings Cross-Mate series WTB 2.0 pitch RA SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$0.6640 / $0.7040 | Buy Now |
DISTI #
10150526-0511HLF
|
Avnet Abacus | Connector Shrouded Receptacle 5 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 10150526-0511HLF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |