Part Details for 10153301-20211LF by Amphenol Corporation
Overview of 10153301-20211LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10153301-20211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10153301-20211LF
|
Avnet Americas | Connector Shrouded Header 20 Position 2.54mm Straight Through Hole - Bulk (Alt: 10153301-20211LF) Min Qty: 1760 Package Multiple: 880 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10153301-20211LF
|
Mouser Electronics | PC / 104 Connectors 2.5400 PC104,B2B CONN, DIP=3.4 RoHS: Compliant | 916 |
|
$1.8700 / $3.1800 | Buy Now |
DISTI #
10153301-20211LF
|
TTI | PC / 104 Connectors 2.5400 PC104,B2B CONN, DIP=3.4 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
10153301-20211LF
|
Avnet Americas | Connector Shrouded Header 20 Position 2.54mm Straight Through Hole - Bulk (Alt: 10153301-20211LF) Min Qty: 1760 Package Multiple: 880 Container: Bulk | 0 |
|
RFQ |