Filter Your Search
1 - 1 of 1 results
|
10153301-20211LF
Amphenol Communications Solutions
|
$3.3102 | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.6 N | 5 GΩ | 0.45 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.193 inch | 0.433 inch | 2.043 inch | 0.134 inch | AMPHENOL ICC | 2x20 | compliant | EAR99 | 8536.69.40.40 |