Part Details for 10168373-132KDLF by Amphenol FCi
Results Overview of 10168373-132KDLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10168373-132KDLF Information
10168373-132KDLF by Amphenol FCi is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10159549-132KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 32pin D Coding | |
| 10153118-132KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 32pin Header D Coding |
Price & Stock for 10168373-132KDLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG10168373-132KDLF
|
Heilind Electronics | WIRELOCK 32PIN D CODE-10168373 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | WIRELOCK 32PIN D CODE-10168373-132KDLF COO: China RoHS: Compliant | 0 |
|
$0.7720 / $1.6170 | Buy Now |
|
DISTI #
BRG10168373-132KDLF
|
Interstate Connecting Components | WIRELOCK 32PIN D CODE-10168373 | 0 |
|
Buy Now |