Part Details for 101R15N220JP4W by Johanson Dielectrics Inc
Overview of 101R15N220JP4W by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101R15N220JP4W
101R15N220JP4W CAD Models
101R15N220JP4W Part Data Attributes:
|
101R15N220JP4W
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101R15N220JP4W
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Manufacturer Series | R15N-P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CHIP FOR HYBRID | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 101R15N220JP4W
This table gives cross-reference parts and alternative options found for 101R15N220JP4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15N220JP4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R15N220JP6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 101R15N220JP4W vs 101R15N220JP6 |
0805C0G220JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | 101R15N220JP4W vs 0805C0G220JTST |
101R15N220JV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 101R15N220JP4W vs 101R15N220JV6U |
0805J1000220JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 101R15N220JP4W vs 0805J1000220JAB |
0805J1000220JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 101R15N220JP4W vs 0805J1000220JAT |
C0G220J100V0805 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | Jyh Hsu Electronics Co Ltd | 101R15N220JP4W vs C0G220J100V0805 |
101R15N220JV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 101R15N220JP4W vs 101R15N220JV6 |
MCA0805C220JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | SPC Multicomp | 101R15N220JP4W vs MCA0805C220JCT |
0805Y1000220JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 101R15N220JP4W vs 0805Y1000220JAR |
GMC21CG220J100NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 101R15N220JP4W vs GMC21CG220J100NTD-LF |