Part Details for 101U15R2R4MN4G by Johanson Technology Inc
Overview of 101U15R2R4MN4G by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 101U15R2R4MN4G
101U15R2R4MN4G CAD Models
101U15R2R4MN4G Part Data Attributes
|
101U15R2R4MN4G
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101U15R2R4MN4G
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | GEL PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | R3L | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Terminal Finish | Gold over Nickel over Titanium/Tungsten | |
Terminal Shape | ONE SURFACE | |
Width | 0.41 mm |