Part Details for 101R15C121JV4E by Johanson Dielectrics Inc
Overview of 101R15C121JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101R15C121JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for 101R15C121JV4E
101R15C121JV4E CAD Models
101R15C121JV4E Part Data Attributes
|
101R15C121JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101R15C121JV4E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00012 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101R15C121JV4E
This table gives cross-reference parts and alternative options found for 101R15C121JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15C121JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG121J0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 101R15C121JV4E vs 0805CG121J0BB0 |
VJ0805A121JNBMC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 101R15C121JV4E vs VJ0805A121JNBMC |
GRM40C0G121J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C121JV4E vs GRM40C0G121J100BD |
GRM40COG121J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C121JV4E vs GRM40COG121J100AK |
GRM40COG121J100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C121JV4E vs GRM40COG121J100AB |
3-1676858-0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 101R15C121JV4E vs 3-1676858-0 |
GRM40C0G121J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C121JV4E vs GRM40C0G121J100BJ |
101R15C121JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 101R15C121JV4E vs 101R15C121JV6Z |
101R15C121JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00012 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | 101R15C121JV4E vs 101R15C121JV4Z |
GRM40C0G121J100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C121JV4E vs GRM40C0G121J100BL |