Part Details for 101S42E561KV3E by Johanson Technology Inc
Overview of 101S42E561KV3E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101S42E561KV3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 411 |
|
RFQ |
Part Details for 101S42E561KV3E
101S42E561KV3E CAD Models
101S42E561KV3E Part Data Attributes
|
101S42E561KV3E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101S42E561KV3E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101S42E561KV3E
This table gives cross-reference parts and alternative options found for 101S42E561KV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S42E561KV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S42E561KT4S | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KT4S |
101S42E561KG6Z | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KG6Z |
101S42E561KT4U | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KT4U |
101S42E561KV4Z | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KV4Z |
101S42E561KT4Z | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 101S42E561KV3E vs 101S42E561KT4Z |
101S42E561KV6Z | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101S42E561KV3E vs 101S42E561KV6Z |
101S42E561KV4W | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KV4W |
101S42E561KV3Z | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101S42E561KV3E vs 101S42E561KV3Z |
101S42E561KG4S | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KG4S |
101S42E561KG3W | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 101S42E561KV3E vs 101S42E561KG3W |