Part Details for 101V10L1R5MT4W by Johanson Technology Inc
Overview of 101V10L1R5MT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101V10L1R5MT4W
101V10L1R5MT4W CAD Models
101V10L1R5MT4W Part Data Attributes:
|
101V10L1R5MT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101V10L1R5MT4W
Johanson Technology Inc
CAP,CERAMIC,1.5PF,100VDC,20% -TOL,20% +TOL,-3300PPM TC,0101 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.28 mm | |
Number of Terminals | 2 | |
Package Style | SMT | |
Width | 0.28 mm |