Part Details for 101X14W102MV4T by Johanson Dielectrics Inc
Overview of 101X14W102MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X14W102MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6007
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 1000 Pf, - 20%, X7R, 100 V, 0603 [1608 Metric] |Johanson Dielectrics 101X14W102MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
605-101X14W102MV4T
|
Mouser Electronics | Feed Through Capacitors 100volts 1000pF 20% X7R RoHS: Compliant | 19032 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
V72:2272_14244668
|
Arrow Electronics | Cap Feed Through 0.001uF 100VDC X7R 20% Flat 0603 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2415 Container: Cut Strips | Americas - 4830 |
|
$0.0605 / $0.2200 | Buy Now |
DISTI #
E54:1762_01968166
|
Arrow Electronics | Cap Feed Through 0.001uF 100VDC X7R 20% Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2415 | Europe - 4000 |
|
$0.0565 / $0.0738 | Buy Now |
DISTI #
79052736
|
Verical | Cap Feed Through 0.001uF 100VDC X7R 20% Flat 0603 125°C RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2415 | Americas - 4830 |
|
$0.0605 | Buy Now |
DISTI #
79322794
|
Verical | Cap Feed Through 0.001uF 100VDC X7R 20% Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 4000 |
|
$0.1286 | Buy Now |