Part Details for 101X14W222MV4T by Johanson Dielectrics Inc
Overview of 101X14W222MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X14W222MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-101X14W222MV4T
|
Mouser Electronics | Feed Through Capacitors 100volts 2200pF 20% X7R RoHS: Compliant | 1334 |
|
$0.0530 / $0.3000 | Buy Now |
|
NexGen Digital | 28000 |
|
RFQ | ||
DISTI #
1886154
|
Farnell | CAP, 2200PF, 100V, 20%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0576 / $0.1666 | Buy Now |
DISTI #
1886154RL
|
Farnell | CAP, 2200PF, 100V, 20%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0576 / $0.1014 | Buy Now |