Part Details for 102-100 by Bivar Inc
Overview of 102-100 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1092
|
Newark | Led Mount, 0.245", Nylon 6.6, Height:0.1", External Diameter:0.245", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:To-18 Transistors And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 102-100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1410 | Buy Now |
DISTI #
492-1701-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.100" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2088 In Stock |
|
$0.1329 / $0.2000 | Buy Now |
DISTI #
749-102-100
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White RoHS: Compliant | 2348 |
|
$0.0920 / $0.2000 | Buy Now |
DISTI #
70528946
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mount,4 Lead,0.245 OD,0.10 Thick, Nylon, White | Bivar Inc. 102-100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1370 | RFQ |
|
Future Electronics | 102 Series TO-5 / T-1 3/4 LED Mounts .100 in High Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1250 / $0.1450 | Buy Now |
|
Quest Components | LEDS/ACCESSORIES, PERM-O-PAD TO-18 MOUNT | 160 |
|
$0.2409 / $0.8030 | Buy Now |
DISTI #
102-100
|
TME | Insulating distance, polyamide 66, 2.5mm, natural, UL94V-2, TO18 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
DISTI #
2114520
|
element14 Asia-Pacific | 50B1092 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1454 / $0.2121 | Buy Now |
DISTI #
2114520
|
Farnell | LED MOUNT, 0.245", NYLON 6.6 RoHS: Compliant Min Qty: 500 Lead time: 46 Weeks, 4 Days Container: Each | 0 |
|
$0.1475 / $0.1702 | Buy Now |