Part Details for 10214-6212PC by 3M Interconnect
Overview of 10214-6212PC by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10214-6212PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6329
|
Newark | Mini D Ribbon Connector, Receptacle 14 Position Through Hole, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Contact Material:Copper Alloyrohs Compliant: Yes |3M 10214-6212PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.2900 | Buy Now |
DISTI #
3M1812-ND
|
DigiKey | CONN RCPT 14POS PCB SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5217 In Stock |
|
$4.5324 / $7.7700 | Buy Now |
DISTI #
MMM7000007554
|
Heilind Electronics | 7000007554 JE150317616 14/MDR/RC/FSKT/BDMT/ST/M2.5/SC | Americas - 0 in Stock |
|
$4.9314 / $5.1700 | Buy Now |
DISTI #
10214-6212PC
|
TTI | D-Sub Micro-D Connectors 14P VERT SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 307 In Stock |
|
$5.1200 / $7.2900 | Buy Now |
DISTI #
2672251
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7521 / $7.5565 | Buy Now |
DISTI #
2672251
|
Farnell | MINI D RIBBON CONN, RCPT, 14POS, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$5.8374 / $7.8581 | Buy Now |
Part Details for 10214-6212PC
10214-6212PC CAD Models
10214-6212PC Part Data Attributes
|
10214-6212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10214-6212PC
3M Interconnect
D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.358 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10214-6212PC
This table gives cross-reference parts and alternative options found for 10214-6212PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10214-6212PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10214-1210PE | D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10214-6212PC vs 10214-1210PE |
10214-1210PE | 14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10214-6212PC vs 10214-1210PE |