There are no models available for this part yet.
Overview of 10220-2200PE by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch |
Price & Stock for 10220-2200PE by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70429901
|
RS | MDR 102 Series, 20 Way SMT Micro-D PCB Connector Socket, 1.27mm Pitch | 3M 10220-2200PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 128 |
|
$6.9800 / $11.6400 | Buy Now |
CAD Models for 10220-2200PE by 3M
Related Parts for 10220-2200PE
-
10220-2210PED Type Connectors
-
RBB30DHHNHeaders and Edge Type Connectors
-
0558-0-15-80-30-14-10-0Terminals and Terminal Blocks
-
DB20962Assembly Items
-
GRM0332C1H101JA01DFixed Capacitors
-
1SS355VMTE-17Rectifier Diodes
-
HR10A-7R-6PB(73)Other Circular Connectors
-
MSP430F417IRTDMicrocontrollers
-
STB19NF20Power Field-Effect Transistors