-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6789
|
Newark | Je150343703 10220-2200Pe=20/Mdr/Rc/Smt/Recp/Vertical/M2.6/20Au |3M 10220-2200PE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $10.8700 | Buy Now |
DISTI #
3M162601-ND
|
DigiKey | CONN RCPT 20POS SMD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Box |
746 In Stock |
|
$7.3382 / $12.1400 | Buy Now |
DISTI #
7000090354
|
Avnet Americas | Conn SCSI RCP 20 POS 1.27mm Solder ST SMD 20 Terminal 1 Port - Bulk (Alt: 7000090354) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.7192 / $7.6479 | Buy Now |
DISTI #
517-10220-2200PE
|
Mouser Electronics | D-Sub Micro-D Connectors 20P BOARDMNT REPT VERT SMT SHLDED RoHS: Compliant | 0 |
|
$7.3300 / $11.1900 | Order Now |
DISTI #
MMM7000090354
|
Heilind Electronics | 7000090354 JE150343703 20/MDR/RC/SMT/RECP/VERTICAL/M2 | Americas - 0 in Stock |
|
$8.4043 / $8.6712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10220-2200PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10220-2200PE
3M Interconnect
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.8072 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |