Part Details for 10220-55G3PL by 3M Electronics
Overview of 10220-55G3PL by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10220-55G3PL
10220-55G3PL CAD Models
10220-55G3PL Part Data Attributes
|
10220-55G3PL
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
10220-55G3PL
3M Electronics
20 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10220-55G3PL
This table gives cross-reference parts and alternative options found for 10220-55G3PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10220-55G3PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10220-55G3PL | CONNECTOR,D-SHELL,PCB MNT,RECEPT,20 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.5 | 3M Electronics | 10220-55G3PL vs D10220-55G3PL |
D10220-55G3PC | CONNECTOR,D-SHELL,PCB MNT,RECEPT,20 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.5 | 3M Electronics | 10220-55G3PL vs D10220-55G3PC |
D10220-55G3PC | D Type Connector, 20 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle | 3M Interconnect | 10220-55G3PL vs D10220-55G3PC |