Part Details for 10220911-00 by TE Connectivity
Overview of 10220911-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10220911-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10220911-00
|
Avnet Americas | Thermistor NTC 2kOhm 1% Glass Bead 2-Pin Radial - Bulk (Alt: 10220911-00) Min Qty: 152 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$13.7234 / $16.5146 | Buy Now |
DISTI #
TSS10220911-00
|
Heilind Electronics | RADIAL LEAD GLASS NTC, 2,000 | Americas - 0 in Stock |
|
$5.3382 / $5.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.4400 / $30.2400 | Buy Now | |
DISTI #
10220911-00
|
Avnet Americas | Thermistor NTC 2kOhm 1% Glass Bead 2-Pin Radial - Bulk (Alt: 10220911-00) Min Qty: 152 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$13.7234 / $16.5146 | Buy Now |
DISTI #
TSS10220911-00
|
Interstate Connecting Components | RADIAL LEAD GLASS NTC, 2,000 | 0 |
|
Buy Now | |
DISTI #
10220911-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 152 | 0 |
|
$2.7600 / $14.5400 | Buy Now |
|
Master Electronics | 0 |
|
$14.4400 / $30.2400 | Buy Now |