Part Details for 10226-1A10PE by 3M Interconnect
Overview of 10226-1A10PE by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10226-1A10PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1647
|
Newark | Mini D Ribbon Connector, Receptacle 26 Position Smd, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Surface Mount, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 10226-1A10PE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $8.3300 | Buy Now |
DISTI #
10226-1A10PE-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2893 In Stock |
|
$5.7613 / $9.6700 | Buy Now |
DISTI #
7000090282
|
Avnet Americas | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7000090282) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1213 / $5.8292 | Buy Now |
DISTI #
517-10226-1A10PE
|
Mouser Electronics | D-Sub Micro-D Connectors MDR/RECEP/26POS RoHS: Compliant | 5128 |
|
$5.7600 / $9.3900 | Buy Now |
DISTI #
MMM7000090282
|
Heilind Electronics | 7000090282 JE150317848 26/MDR/RC/RA/SMTRECP/V2DESIGN/ | Americas - 0 in Stock |
|
$6.4057 / $6.7157 | Buy Now |
DISTI #
10226-1A10PE
|
TTI | D-Sub Micro-D Connectors MDR/RECEP/26POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2487 In Stock |
|
$6.1100 / $9.3000 | Buy Now |
DISTI #
7000090282
|
Avnet Americas | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7000090282) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1213 / $5.8292 | Buy Now |
DISTI #
7000090282
|
Avnet Americas | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7000090282) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1213 / $5.8292 | Buy Now |
DISTI #
10226-1A10-PE
|
Avnet Asia | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port (Alt: 10226-1A10-PE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
C1S732400262187
|
Chip1Stop | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port RoHS: Compliant Container: Bulk | 63 |
|
$8.1200 / $10.9000 | Buy Now |
Part Details for 10226-1A10PE
10226-1A10PE CAD Models
10226-1A10PE Part Data Attributes:
|
10226-1A10PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10226-1A10PE
3M Interconnect
26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (80) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 102 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | PCT-POLYESTER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |