-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10226-2210PE-ND
|
DigiKey | CONN RCPT 26POS SMD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Box |
3155 In Stock |
|
$8.9405 / $14.7900 | Buy Now |
DISTI #
7000007624
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port - Bulk (Alt: 7000007624) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1864 / $9.3178 | Buy Now |
DISTI #
517-10226-2210PE
|
Mouser Electronics | D-Sub Micro-D Connectors 26P VERT RECEPTACLE SMT BOARDMNT SHIELD RoHS: Compliant | 950 |
|
$9.7500 / $13.9700 | Buy Now |
DISTI #
MMM7000007624
|
Heilind Electronics | 7000007624 JE150343687 26/MDR/RC/SMT/RECP/VERTICAL/M2 | Americas - 0 in Stock |
|
$10.2394 / $10.5645 | Buy Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
DISTI #
10226-2210PE
|
TTI | D-Sub Micro-D Connectors 26P VERT RECEPTACLE SMT BOARDMNT SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 184 In Stock |
|
$9.6500 / $13.8300 | Buy Now |
DISTI #
7000007624
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port - Bulk (Alt: 7000007624) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1864 / $9.3178 | Buy Now |
DISTI #
7000007624
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port - Bulk (Alt: 7000007624) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1864 / $9.3178 | Buy Now |
DISTI #
2672254
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5661 / $14.7926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10226-2210PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10226-2210PE
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, PANEL MOUNTABLE, SHROUDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.8072 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10226-2210PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10226-2210PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10226-2200PE | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3M Electronics | 10226-2210PE vs 10226-2200PE |
10226-6202VC | D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle, | 3M Interconnect | 10226-2210PE vs 10226-6202VC |
10226-2200PE | D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | 3M Interconnect | 10226-2210PE vs 10226-2200PE |