-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6332
|
Newark | Mini D Ribbon Connector, Receptacle 26 Position Through Hole, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:Mdr 102 Series, No. Of Contacts:26Contacts, D Sub Shell Size:-, Body Material:Steel Rohs Compliant: Yes |3M 10226-6212PC (Alternate Part Number: 04547452261857 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472 |
|
$4.8300 / $5.6300 | Buy Now |
DISTI #
26AC5911
|
Newark | Je150317657 10226-6212Pc=26/Mdr/Rc/Fskt/Bdmt/St/M2.5/Scw/30M Rohs Compliant: Yes |3M 10226-6212PC (Alternate Part Number: 04547452261857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $8.6200 | Buy Now |
DISTI #
3M1819-ND
|
DigiKey | CONN RCPT 26POS PCB SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1897 In Stock |
|
$4.7281 / $8.1100 | Buy Now |
DISTI #
517-10226-6212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant | 1044 |
|
$4.7200 / $7.1400 | Buy Now |
DISTI #
MMM7000021504
|
Heilind Electronics | 7000021504 JE150317657 26/MDR/RC/FSKT/BDMT/ST/M2.5/SC | Americas - 314 in Stock |
|
$5.2247 / $6.6876 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 6 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 8 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 1280 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 28 |
|
$7.0800 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10226-6212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10226-6212PC
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.358 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10226-6212PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10226-6212PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10226-6202VC | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 10226-6212PC vs 10226-6202VC |
10226-2200PE | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3M Electronics | 10226-6212PC vs 10226-2200PE |
10226-6202VC | D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle, | 3M Interconnect | 10226-6212PC vs 10226-6202VC |